Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey 0.26mm² Hook Up Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

RS Stock No.: 196-4302Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Grey

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

1 kV ac

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Annealed Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Cable Type

Single Core

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

1

Size of Strands

mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Single Core PVC Insulated Equipment Wire

Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.

Features and Benefits:

  • This RS PRO single core cable has a 1/0.6 mm core strand with total cable length options of 100 mm or 500 mm

  • Ideal for low voltage multi-purpose cable installations

  • It is a flexible cable with a durable PVC protective sheath and copper conductors, available in multiple colours, ideal for colour-coding cable installations

  • The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the flexible layout of the cable

  • Operating temperature: -15 °C to +85 °C

  • Conductor resistance (20℃ Ω/km): 64.1 Ω/km

  • Voltage Rating: 1000 V AC max.

  • Overall diameter: 1.3 mm max. (with insulation)

Applications:

Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

  • Circuit boards

  • Computer internals

  • Mobile phones and other battery-operated devices

  • Vehicle lights

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards and Certifications:

Defence Standard 61-12 (Part 6) / BS4808

You may be interested in
Stock information temporarily unavailable.

AED 97.39

AED 97.39 1 Reel of 100 (ex VAT)

AED 102.26

AED 102.26 1 Reel of 100 (inc. VAT)

RS PRO Grey 0.26mm² Hook Up Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

AED 97.39

AED 97.39 1 Reel of 100 (ex VAT)

AED 102.26

AED 102.26 1 Reel of 100 (inc. VAT)

RS PRO Grey 0.26mm² Hook Up Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.26mm²

Sheath Colour

Grey

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

1/0.6 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

1 kV ac

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Annealed Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Cable Type

Single Core

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Number of Strands

1

Size of Strands

mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS PRO Single Core PVC Insulated Equipment Wire

Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.

Features and Benefits:

  • This RS PRO single core cable has a 1/0.6 mm core strand with total cable length options of 100 mm or 500 mm

  • Ideal for low voltage multi-purpose cable installations

  • It is a flexible cable with a durable PVC protective sheath and copper conductors, available in multiple colours, ideal for colour-coding cable installations

  • The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the flexible layout of the cable

  • Operating temperature: -15 °C to +85 °C

  • Conductor resistance (20℃ Ω/km): 64.1 Ω/km

  • Voltage Rating: 1000 V AC max.

  • Overall diameter: 1.3 mm max. (with insulation)

Applications:

Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

  • Circuit boards

  • Computer internals

  • Mobile phones and other battery-operated devices

  • Vehicle lights

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards and Certifications:

Defence Standard 61-12 (Part 6) / BS4808

You may be interested in