Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation

RS Stock No.: 201-0554Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Grey

American Wire Gauge

16 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 475.86

AED 475.86 1 Reel of 100 Metres (ex VAT)

AED 499.65

AED 499.65 1 Reel of 100 Metres (inc. VAT)

RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation

AED 475.86

AED 475.86 1 Reel of 100 Metres (ex VAT)

AED 499.65

AED 499.65 1 Reel of 100 Metres (inc. VAT)

RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Grey

American Wire Gauge

16 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Country of Origin

Italy

You may be interested in