Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey, 2.5mm², 1-Level, Spring Termination

RS Stock No.: 262-4317Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 12AWG

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

300 V

Current Rating

24A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 295.46

AED 295.46 1 Box of 10 (ex VAT)

AED 310.23

AED 310.23 1 Box of 10 (inc. VAT)

RS PRO Grey, 2.5mm², 1-Level, Spring Termination

AED 295.46

AED 295.46 1 Box of 10 (ex VAT)

AED 310.23

AED 310.23 1 Box of 10 (inc. VAT)

RS PRO Grey, 2.5mm², 1-Level, Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 12AWG

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

300 V

Current Rating

24A

Country of Origin

Italy