Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey, 2.5mm², Single-Level, Spring Clamp Termination

RS Stock No.: 763-7404Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 12AWG

Series

ZRK

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

27A

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

Stock information temporarily unavailable.

AED 51.98

AED 5.198 Each (In a Pack of 10) (ex VAT)

AED 54.58

AED 5.458 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 2.5mm², Single-Level, Spring Clamp Termination

AED 51.98

AED 5.198 Each (In a Pack of 10) (ex VAT)

AED 54.58

AED 5.458 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 2.5mm², Single-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 12AWG

Series

ZRK

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

27A

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.