RS PRO Grey, 3-Level, Cage Clamp Termination

RS Stock No.: 242-0502Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

3

Series

43504TT

Termination Method

Cage Clamp

Voltage Rating

250 V

Current Rating

24A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 476.75

AED 476.75 1 Bag of 25 (ex VAT)

AED 500.59

AED 500.59 1 Bag of 25 (inc. VAT)

RS PRO Grey, 3-Level, Cage Clamp Termination

AED 476.75

AED 476.75 1 Bag of 25 (ex VAT)

AED 500.59

AED 500.59 1 Bag of 25 (inc. VAT)

RS PRO Grey, 3-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

3

Series

43504TT

Termination Method

Cage Clamp

Voltage Rating

250 V

Current Rating

24A

Country of Origin

Italy