RS PRO Grey, 3-Level, Cage Clamp Termination
RS Stock No.: 242-0506Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
3
Series
43505TT
Termination Method
Cage Clamp
Voltage Rating
250 V
Current Rating
24A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 870.29
AED 870.29 1 Bag of 25 (ex VAT)
AED 913.80
AED 913.80 1 Bag of 25 (inc. VAT)
RS PRO Grey, 3-Level, Cage Clamp Termination
1
AED 870.29
AED 870.29 1 Bag of 25 (ex VAT)
AED 913.80
AED 913.80 1 Bag of 25 (inc. VAT)
RS PRO Grey, 3-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
3
Series
43505TT
Termination Method
Cage Clamp
Voltage Rating
250 V
Current Rating
24A
Country of Origin
Italy