RS PRO Grey, 4mm², 1-Level, Spring Termination
RS Stock No.: 262-4319Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
300 V
Current Rating
25A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 313.32
AED 313.32 1 Box of 10 (ex VAT)
AED 328.99
AED 328.99 1 Box of 10 (inc. VAT)
RS PRO Grey, 4mm², 1-Level, Spring Termination
1
AED 313.32
AED 313.32 1 Box of 10 (ex VAT)
AED 328.99
AED 328.99 1 Box of 10 (inc. VAT)
RS PRO Grey, 4mm², 1-Level, Spring Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
300 V
Current Rating
25A
Country of Origin
Italy