Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey, 4mm², 1-Level, Spring Termination

RS Stock No.: 262-4320Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Spring

Cable CSA

4mm²

Voltage Rating

300 V

Current Rating

25A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 298.39

AED 298.39 1 Box of 10 (ex VAT)

AED 313.31

AED 313.31 1 Box of 10 (inc. VAT)

RS PRO Grey, 4mm², 1-Level, Spring Termination

AED 298.39

AED 298.39 1 Box of 10 (ex VAT)

AED 313.31

AED 313.31 1 Box of 10 (inc. VAT)

RS PRO Grey, 4mm², 1-Level, Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Spring

Cable CSA

4mm²

Voltage Rating

300 V

Current Rating

25A

Country of Origin

Italy