Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey, 4mm², 2-Level, Clamp Termination

RS Stock No.: 262-4374Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

2

American Wire Gauge

24 → 10AWG

Termination Method

Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 211.00

AED 211.00 1 Bag of 10 (ex VAT)

AED 221.55

AED 221.55 1 Bag of 10 (inc. VAT)

RS PRO Grey, 4mm², 2-Level, Clamp Termination

AED 211.00

AED 211.00 1 Bag of 10 (ex VAT)

AED 221.55

AED 221.55 1 Bag of 10 (inc. VAT)

RS PRO Grey, 4mm², 2-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

2

American Wire Gauge

24 → 10AWG

Termination Method

Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy