RS PRO Grey, 6mm², 1-Level, Spring Termination
RS Stock No.: 262-4321Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
22 → 8AWG
Termination Method
Spring
Cable CSA
6mm²
Voltage Rating
300 V
Current Rating
35A
Country of Origin
Italy
Stock information temporarily unavailable.
AED 261.87
AED 261.87 1 Box of 10 (ex VAT)
AED 274.96
AED 274.96 1 Box of 10 (inc. VAT)
RS PRO Grey, 6mm², 1-Level, Spring Termination
1
AED 261.87
AED 261.87 1 Box of 10 (ex VAT)
AED 274.96
AED 274.96 1 Box of 10 (inc. VAT)
RS PRO Grey, 6mm², 1-Level, Spring Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
1
American Wire Gauge
22 → 8AWG
Termination Method
Spring
Cable CSA
6mm²
Voltage Rating
300 V
Current Rating
35A
Country of Origin
Italy