RS PRO Grey, 6mm², Single-Level, Spring Clamp Termination

RS Stock No.: 763-7501Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 8AWG

Termination Method

Spring Clamp

Cable CSA

6mm²

Voltage Rating

600 V

Current Rating

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, 6mm², Single-Level, Spring Clamp Termination
AED 12.734Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 120.75

AED 12.075 Each (In a Pack of 10) (ex VAT)

AED 126.79

AED 12.679 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 6mm², Single-Level, Spring Clamp Termination

AED 120.75

AED 12.075 Each (In a Pack of 10) (ex VAT)

AED 126.79

AED 12.679 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey, 6mm², Single-Level, Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, 6mm², Single-Level, Spring Clamp Termination
AED 12.734Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 8AWG

Termination Method

Spring Clamp

Cable CSA

6mm²

Voltage Rating

600 V

Current Rating

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Blue, 6mm², Single-Level, Spring Clamp Termination
AED 12.734Each (In a Pack of 10) (ex VAT)