RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 127 x 70.6 x 35.5mm
RS Stock No.: 153-3682Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
127mm
External Height
35.5mm
External Width
70.6mm
External Dimensions
127 x 70.6 x 35.5mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Transparent Door
No
Weight
82g
Explosion Proof
No
Country of Origin
Japan
You may be interested in

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mmBrand: Hammond
AED 45.53Each (ex VAT)
Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 122.5 x 95.9 x 35.3mmBrand: Hammond
AED 37.65Each (ex VAT)
Stock information temporarily unavailable.
AED 54.02
AED 54.02 Each (ex VAT)
AED 56.72
AED 56.72 Each (inc. VAT)
RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 127 x 70.6 x 35.5mm
1
AED 54.02
AED 54.02 Each (ex VAT)
AED 56.72
AED 56.72 Each (inc. VAT)
RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 127 x 70.6 x 35.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mmBrand: Hammond
AED 45.53Each (ex VAT)
Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 122.5 x 95.9 x 35.3mmBrand: Hammond
AED 37.65Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
127mm
External Height
35.5mm
External Width
70.6mm
External Dimensions
127 x 70.6 x 35.5mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Transparent Door
No
Weight
82g
Explosion Proof
No
Country of Origin
Japan
You may be interested in

Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 121 x 94 x 30mmBrand: Hammond
AED 45.53Each (ex VAT)
Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54, Flanged, Black Lid, 122.5 x 95.9 x 35.3mmBrand: Hammond
AED 37.65Each (ex VAT)