RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 81.95 x 79.95 x 55mm
RS Stock No.: 186-2269Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
82mm
External Height
55mm
External Width
80mm
External Dimensions
81.95 x 79.95 x 55mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
Poland
Stock information temporarily unavailable.
AED 34.12
AED 34.12 Each (ex VAT)
AED 35.83
AED 35.83 Each (inc. VAT)
RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 81.95 x 79.95 x 55mm
1
AED 34.12
AED 34.12 Each (ex VAT)
AED 35.83
AED 35.83 Each (inc. VAT)
RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 81.95 x 79.95 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
82mm
External Height
55mm
External Width
80mm
External Dimensions
81.95 x 79.95 x 55mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
Poland