RS PRO Grey ABS General Purpose Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm
RS Stock No.: 195-9116Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
120 mm
External Height
40 mm
External Width
65 mm
External Dimensions
120 x 65 x 40mm
IP Rating
IP54
Range
General Purpose Moulded Enclosure
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 9.92
AED 9.92 Each (ex VAT)
AED 10.42
AED 10.42 Each (inc. VAT)
RS PRO Grey ABS General Purpose Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm
1
AED 9.92
AED 9.92 Each (ex VAT)
AED 10.42
AED 10.42 Each (inc. VAT)
RS PRO Grey ABS General Purpose Enclosure, IP54, Flanged, Grey Lid, 120 x 65 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
120 mm
External Height
40 mm
External Width
65 mm
External Dimensions
120 x 65 x 40mm
IP Rating
IP54
Range
General Purpose Moulded Enclosure
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
United Kingdom