RS PRO Grey ABS General Purpose Enclosure, IP54, Flanged, Grey Lid, 150 x 80 x 50mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
150 mm
External Height
50 mm
External Width
80 mm
External Dimensions
150 x 80 x 50mm
Range
General Purpose Moulded Enclosure
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
United Kingdom
AED 40.84
AED 40.84 Each (ex VAT)
AED 42.88
AED 42.88 Each (inc. VAT)
1
AED 40.84
AED 40.84 Each (ex VAT)
AED 42.88
AED 42.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
150 mm
External Height
50 mm
External Width
80 mm
External Dimensions
150 x 80 x 50mm
Range
General Purpose Moulded Enclosure
IP Rating
IP54
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
United Kingdom