Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 113 x 78 x 55mm

RS Stock No.: 281-2561Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

113 mm

External Height

55 mm

External Width

78 mm

External Dimensions

113 x 78 x 55mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China

Stock information temporarily unavailable.

AED 19.20

AED 19.20 Each (ex VAT)

AED 20.16

AED 20.16 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 113 x 78 x 55mm

AED 19.20

AED 19.20 Each (ex VAT)

AED 20.16

AED 20.16 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 113 x 78 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

113 mm

External Height

55 mm

External Width

78 mm

External Dimensions

113 x 78 x 55mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China