RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 150 x 110 x 72mm

RS Stock No.: 281-2563Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

150 mm

External Height

72 mm

External Width

110 mm

External Dimensions

150 x 110 x 72mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China

Stock information temporarily unavailable.

AED 33.23

AED 33.23 Each (ex VAT)

AED 34.89

AED 34.89 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 150 x 110 x 72mm

AED 33.23

AED 33.23 Each (ex VAT)

AED 34.89

AED 34.89 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP55, Grey Lid, 150 x 110 x 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

150 mm

External Height

72 mm

External Width

110 mm

External Dimensions

150 x 110 x 72mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China