RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 64 x 98 x 36.4mm

RS Stock No.: 201-0174Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

98 mm

External Height

36.4 mm

External Width

64 mm

External Dimensions

64 x 98 x 36.4mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK07

Weight

108g

Explosion Proof

No

Gasket Material

Neoprene

RAL Code

RAL 7035

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 64 x 98 x 36.4mm

AED 47.30

AED 47.30 Each (ex VAT)

AED 49.67

AED 49.67 Each (inc. VAT)

RS PRO Grey ABS General Purpose Enclosure, IP66, IK07, Grey Lid, 64 x 98 x 36.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

98 mm

External Height

36.4 mm

External Width

64 mm

External Dimensions

64 x 98 x 36.4mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK07

Weight

108g

Explosion Proof

No

Gasket Material

Neoprene

RAL Code

RAL 7035

Country of Origin

Romania

You may be interested in