RS PRO Grey ABS Junction Box, IP65, 140 x 110 x 80mm

Technical Document
Specifications
Brand
RS ProDimensions L x W x H
140 x 110 x 80mm
Material
ABS
Length
140mm
Width
110mm
Height
80mm
IP Rating
IP65
Colour
Grey
Number of Ways
1
Cable Entry
Knock Out
Country of Origin
China
Product details
RS PRO IP65 Outdoor Socket Enclosure
An insulated IP65 rated socket enclosures designed to protect standard sockets, spurs, switches and RCDs from potentially dangerous electrical supply.
Constructed from impact resistant ABS the box can withstand accidental damage and is perfect for harsh conditions and environments.
The ABS enclosure features 20mm knock-outs located in the top, bottom, side and back. Finished in grey with a snap-shut action padlockable lid for added security.
Features and Benefits
- CE approved
- IP65 rating
- Outdoor gang boxes
- Grey enclosure
- Corrosion resistant
- Snap-shut action lid
- Pad lockable for added security
- Accommodates standard socket, spur, switches and RCDs
- 20mm knock-outs located top, bottom, side and back
- 110° door opening
- Temperature rating -25 to +60°C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
AED 77.86
AED 77.86 Each (ex VAT)
AED 81.75
AED 81.75 Each (inc. VAT)
1
AED 77.86
AED 77.86 Each (ex VAT)
AED 81.75
AED 81.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 77.86 |
10 - 49 | AED 75.81 |
50+ | AED 73.60 |
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
140 x 110 x 80mm
Material
ABS
Length
140mm
Width
110mm
Height
80mm
IP Rating
IP65
Colour
Grey
Number of Ways
1
Cable Entry
Knock Out
Country of Origin
China
Product details
RS PRO IP65 Outdoor Socket Enclosure
An insulated IP65 rated socket enclosures designed to protect standard sockets, spurs, switches and RCDs from potentially dangerous electrical supply.
Constructed from impact resistant ABS the box can withstand accidental damage and is perfect for harsh conditions and environments.
The ABS enclosure features 20mm knock-outs located in the top, bottom, side and back. Finished in grey with a snap-shut action padlockable lid for added security.
Features and Benefits
- CE approved
- IP65 rating
- Outdoor gang boxes
- Grey enclosure
- Corrosion resistant
- Snap-shut action lid
- Pad lockable for added security
- Accommodates standard socket, spur, switches and RCDs
- 20mm knock-outs located top, bottom, side and back
- 110° door opening
- Temperature rating -25 to +60°C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.