RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 194-7461Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 103.53

AED 103.53 Each (ex VAT)

AED 108.71

AED 108.71 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter

AED 103.53

AED 103.53 Each (ex VAT)

AED 108.71

AED 108.71 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more