RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 194-7463Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 113.77

AED 113.77 Each (ex VAT)

AED 119.46

AED 119.46 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter

AED 113.77

AED 113.77 Each (ex VAT)

AED 119.46

AED 119.46 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

105 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy