Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Adjustable Shelf, 2U, 20kg Load, 483mm x 250mm

RS Stock No.: 529-003Brand: RS PRO
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

RS Pro

Type

Sliding Shelf

Rack Units

2U

Depth

250mm

Colour

Grey

Material

Steel

Maximum Load

20kg

Width

483mm

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

COMMSRAK - Lab Rack Kit

The COMMSRAK is a low cost easy to use 19” cabling frame in 12U, 37U & 42U.

Open frame construction gives all round access
Cable management provided in verticals
Assembly tool included
Load rating 150kg

You may be interested in
Stock information temporarily unavailable.

AED 658.55

AED 658.55 Each (ex VAT)

AED 691.48

AED 691.48 Each (inc. VAT)

RS PRO Grey Adjustable Shelf, 2U, 20kg Load, 483mm x 250mm

AED 658.55

AED 658.55 Each (ex VAT)

AED 691.48

AED 691.48 Each (inc. VAT)

RS PRO Grey Adjustable Shelf, 2U, 20kg Load, 483mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Sliding Shelf

Rack Units

2U

Depth

250mm

Colour

Grey

Material

Steel

Maximum Load

20kg

Width

483mm

Extension Type

Sliding

Country of Origin

United Kingdom

Product details

COMMSRAK - Lab Rack Kit

The COMMSRAK is a low cost easy to use 19” cabling frame in 12U, 37U & 42U.

Open frame construction gives all round access
Cable management provided in verticals
Assembly tool included
Load rating 150kg

You may be interested in