RS PRO Grey Aluminium Front Panel, 4U, 520 x 183mm

Technical Document
Specifications
Brand
RS ProType
Front Panel
Colour
Grey
Material
Aluminium
Width
183mm
Dimensions
520 x 183mm
Rack Units
4U
Length
520mm
Country of Origin
United Kingdom
Product details
Case Front Panel
High quality 3mm etched and anodised aluminium front panels
Width 520mm
AED 276.78
AED 276.78 Each (ex VAT)
AED 290.62
AED 290.62 Each (inc. VAT)
1
AED 276.78
AED 276.78 Each (ex VAT)
AED 290.62
AED 290.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Front Panel
Colour
Grey
Material
Aluminium
Width
183mm
Dimensions
520 x 183mm
Rack Units
4U
Length
520mm
Country of Origin
United Kingdom
Product details
Case Front Panel
High quality 3mm etched and anodised aluminium front panels
Width 520mm