Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Aluminium Instrument Case, 204 x 155.5 x 69mm

RS Stock No.: 547-2674Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

204 mm

External Width

155.5 mm

External Height

69 mm

External Dimensions

204 x 155.5 x 69mm

Colour

Grey

Carrying Handle

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Aluminium Instrument Case, 204 x 155.5 x 69mm

P.O.A.

RS PRO Grey Aluminium Instrument Case, 204 x 155.5 x 69mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

204 mm

External Width

155.5 mm

External Height

69 mm

External Dimensions

204 x 155.5 x 69mm

Colour

Grey

Carrying Handle

Yes

You may be interested in