RS PRO Grey, Aluminium & Steel Instrument Case, 432 x 200 x 88mm

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium, Steel
External Length
432 mm
External Width
200 mm
External Height
88 mm
External Dimensions
432 x 200 x 88mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
AED 383.93
AED 383.93 1 Box of 1 (ex VAT)
AED 403.13
AED 403.13 1 Box of 1 (inc. VAT)
1
AED 383.93
AED 383.93 1 Box of 1 (ex VAT)
AED 403.13
AED 403.13 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium, Steel
External Length
432 mm
External Width
200 mm
External Height
88 mm
External Dimensions
432 x 200 x 88mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement