RS PRO Grey Back Box, BS, IP20, 1 Gangs
RS Stock No.: 361-1962Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
42mm
Series
RS Metalclad
Earth Terminal
Yes
Colour Shade
Grey
Width
82.5mm
Colour
Grey
IP Rating
IP20
Fixing Standard
BS
Height
86mm
Colour Family
Grey
Enclosure Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
RS PRO Grey Back Box, BS, IP20, 1 Gangs
1
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
RS PRO Grey Back Box, BS, IP20, 1 Gangs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 22.78 |
10 - 49 | AED 22.31 |
50+ | AED 21.68 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
42mm
Series
RS Metalclad
Earth Terminal
Yes
Colour Shade
Grey
Width
82.5mm
Colour
Grey
IP Rating
IP20
Fixing Standard
BS
Height
86mm
Colour Family
Grey
Enclosure Rating
IP20
Country of Origin
China