Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Cantilever Shelf, 1U, 25kg Load, 483mm x 150mm

RS Stock No.: 802-0279Brand: RS PRODistrelec Article No.: 30403692
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

RS Pro

Type

Cantilever Shelf

Rack Units

1U

Depth

150mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

25kg

Height

44mm

Width

483mm

Paint Texture Type

Smooth

Extension Type

Fixed

Distrelec Product Id

30403692

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 173.20

AED 173.20 Each (ex VAT)

AED 181.86

AED 181.86 Each (inc. VAT)

RS PRO Grey Cantilever Shelf, 1U, 25kg Load, 483mm x 150mm

AED 173.20

AED 173.20 Each (ex VAT)

AED 181.86

AED 181.86 Each (inc. VAT)

RS PRO Grey Cantilever Shelf, 1U, 25kg Load, 483mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cantilever Shelf

Rack Units

1U

Depth

150mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

25kg

Height

44mm

Width

483mm

Paint Texture Type

Smooth

Extension Type

Fixed

Distrelec Product Id

30403692

Country of Origin

Turkey