Technical Document
Specifications
Brand
RS ProType
Cantilever Shelf
Rack Units
2U
Depth
250mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
25kg
Height
88mm
Width
483mm
Paint Texture Type
Smooth
Extension Type
Fixed
Material Thickness
1.5mm
Distrelec Product Id
30419783
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 258.82
AED 258.82 Each (ex VAT)
AED 271.76
AED 271.76 Each (inc. VAT)
RS PRO Grey Cantilever Shelf, 2U, 25kg Load, 483mm x 250mm
1
AED 258.82
AED 258.82 Each (ex VAT)
AED 271.76
AED 271.76 Each (inc. VAT)
RS PRO Grey Cantilever Shelf, 2U, 25kg Load, 483mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cantilever Shelf
Rack Units
2U
Depth
250mm
Ventilated
Yes
Colour
Grey
Material
Steel
Maximum Load
25kg
Height
88mm
Width
483mm
Paint Texture Type
Smooth
Extension Type
Fixed
Material Thickness
1.5mm
Distrelec Product Id
30419783
Country of Origin
Turkey