Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Cold Rolled Steel Instrument Case, 150 x 150 x 90mm

RS Stock No.: 266-4947Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

150 mm

External Width

150 mm

External Height

90 mm

External Dimensions

150 x 150 x 90mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

AED 155.63

AED 155.63 1 Box of 1 (ex VAT)

AED 163.41

AED 163.41 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 150 x 150 x 90mm

AED 155.63

AED 155.63 1 Box of 1 (ex VAT)

AED 163.41

AED 163.41 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 150 x 150 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

150 mm

External Width

150 mm

External Height

90 mm

External Dimensions

150 x 150 x 90mm

Colour

Grey

Country of Origin

China