Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm

RS Stock No.: 232-204Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

200 mm

External Width

150 mm

External Height

90 mm

External Dimensions

200 x 150 x 90mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Light Grey Cases

Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)

Stock information temporarily unavailable.

AED 186.22

AED 186.22 1 Box of 1 (ex VAT)

AED 195.53

AED 195.53 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm

AED 186.22

AED 186.22 1 Box of 1 (ex VAT)

AED 195.53

AED 195.53 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

200 mm

External Width

150 mm

External Height

90 mm

External Dimensions

200 x 150 x 90mm

Colour

Grey

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Product details

Light Grey Cases

Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)