Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Cold Rolled Steel Instrument Case, 245 x 137 x 105mm

RS Stock No.: 232-260Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

245 mm

External Width

105 mm

External Height

137 mm

External Dimensions

245 x 137 x 105mm

Colour

Grey

Ventilated

No

Carrying Handle

Yes

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 290.43

AED 290.43 1 Box of 1 (ex VAT)

AED 304.95

AED 304.95 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 245 x 137 x 105mm

AED 290.43

AED 290.43 1 Box of 1 (ex VAT)

AED 304.95

AED 304.95 1 Box of 1 (inc. VAT)

RS PRO Grey Cold Rolled Steel Instrument Case, 245 x 137 x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Cold Rolled Steel

External Length

245 mm

External Width

105 mm

External Height

137 mm

External Dimensions

245 x 137 x 105mm

Colour

Grey

Ventilated

No

Carrying Handle

Yes

Standards Met

RoHS

Country of Origin

Taiwan, Province Of China