Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Drawer, 2U, 35kg Load

RS Stock No.: 802-0267Brand: RS PRO
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Rack Units

2U

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

35kg

External Case Material

Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 1,240.65

AED 1,240.65 Each (ex VAT)

AED 1,302.68

AED 1,302.68 Each (inc. VAT)

RS PRO Grey Drawer, 2U, 35kg Load

AED 1,240.65

AED 1,240.65 Each (ex VAT)

AED 1,302.68

AED 1,302.68 Each (inc. VAT)

RS PRO Grey Drawer, 2U, 35kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Rack Units

2U

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

35kg

External Case Material

Steel

Country of Origin

Turkey