Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1028Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

You may be interested in
RS PRO Beige, 2.5mm², Single-Level, Screw Termination
AED 4.135Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Grey Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Grey Feed Through Terminal Block, 2.5mm², Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 2.5mm², Single-Level, Screw Termination
AED 4.135Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

You may be interested in
RS PRO Beige, 2.5mm², Single-Level, Screw Termination
AED 4.135Each (In a Pack of 10) (ex VAT)