RS PRO Grey Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
RS Stock No.: 558-856Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom
AED 19.11
AED 19.11 1 Pack of 5 (ex VAT)
AED 20.07
AED 20.07 1 Pack of 5 (inc. VAT)
RS PRO Grey Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
1
AED 19.11
AED 19.11 1 Pack of 5 (ex VAT)
AED 20.07
AED 20.07 1 Pack of 5 (inc. VAT)
RS PRO Grey Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 19.11 |
5 - 9 | AED 17.59 |
10+ | AED 15.86 |
Technical Document
Specifications
Brand
RS ProColour
Grey
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom