Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Foam Tape, 19mm x 33m, 0.64mm Thick

RS Stock No.: 224-3454Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

AED 174.30

AED 174.30 Each (ex VAT)

AED 183.02

AED 183.02 Each (inc. VAT)

RS PRO Grey Foam Tape, 19mm x 33m, 0.64mm Thick

AED 174.30

AED 174.30 Each (ex VAT)

AED 183.02

AED 183.02 Each (inc. VAT)

RS PRO Grey Foam Tape, 19mm x 33m, 0.64mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8AED 174.30
9 - 14AED 170.35
15+AED 166.15
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in