RS PRO Grey HPPE Cut Resistant Work Gloves, Size 8, Polyurethane Coating

Technical Document
Specifications
Brand
RS ProGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China
AED 175.51
AED 14.626 Each (ex VAT)
AED 184.29
AED 15.357 Each (inc. VAT)
12
AED 175.51
AED 14.626 Each (ex VAT)
AED 184.29
AED 15.357 Each (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China