RS PRO Grey Matte Mild Steel Back Box, BS, IP20 Surface Mount, 2 Gangs, 147mm

Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
42mm
Material
Mild Steel
Series
RS Metalclad
Earth Terminal
Yes
Width
147mm
Colour Shade
Grey
Colour
Grey
Finish
Matte
Dimensions
147 mm x 86.5 mm x 42mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Height
86.5mm
Enclosure Rating
IP20
Colour Family
Grey
Country of Origin
China
Product details
RS PRO 2-Gang Mild Steel Back Box
Elevate your installations with the RS PRO 2-Gang Back Box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough mild steel and finished in a sleek matte grey, this back box isnt just about looks its designed to perform. With its 2-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 2-Gang
- Mild Steel Construction
- Matte Grey Finish
- Sleek, professional appearance
- Resistance to wear and corrosion.
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets
AED 29.24
AED 29.24 Each (ex VAT)
AED 30.70
AED 30.70 Each (inc. VAT)
1
AED 29.24
AED 29.24 Each (ex VAT)
AED 30.70
AED 30.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 29.24 |
10 - 49 | AED 28.66 |
50+ | AED 27.62 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
2
Depth
42mm
Material
Mild Steel
Series
RS Metalclad
Earth Terminal
Yes
Width
147mm
Colour Shade
Grey
Colour
Grey
Finish
Matte
Dimensions
147 mm x 86.5 mm x 42mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Height
86.5mm
Enclosure Rating
IP20
Colour Family
Grey
Country of Origin
China
Product details
RS PRO 2-Gang Mild Steel Back Box
Elevate your installations with the RS PRO 2-Gang Back Box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough mild steel and finished in a sleek matte grey, this back box isnt just about looks its designed to perform. With its 2-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 2-Gang
- Mild Steel Construction
- Matte Grey Finish
- Sleek, professional appearance
- Resistance to wear and corrosion.
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets