RS PRO Grey Metal Clad Switch, 1 Way, 1 Gang

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Metal Clad Switch
Number of Ways
1
IP Rating
IP20
Number of Poles
2
Current Rating
20A
Mount Type
Surface
Colour
Grey
Series
RS Metalclad
Range
RS Metalclad
Finish
Matt
Illumination
Non-Illuminated
Height
86.5mm
Minimum Box Depth
25mm
Depth
26.5mm
Colour Shade
Grey
Faceplate Depth
5mm
Fixing Standard
BS Standard
Width
86.5mm
Length
86.5mm
Country of Origin
China
Product details
Control Switches
ASTA approved
Standards
BS3676
AED 68.25
AED 68.25 Each (ex VAT)
AED 71.66
AED 71.66 Each (inc. VAT)
1
AED 68.25
AED 68.25 Each (ex VAT)
AED 71.66
AED 71.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 68.25 |
10 - 49 | AED 66.20 |
50+ | AED 64.15 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Light Switch Type
Metal Clad Switch
Number of Ways
1
IP Rating
IP20
Number of Poles
2
Current Rating
20A
Mount Type
Surface
Colour
Grey
Series
RS Metalclad
Range
RS Metalclad
Finish
Matt
Illumination
Non-Illuminated
Height
86.5mm
Minimum Box Depth
25mm
Depth
26.5mm
Colour Shade
Grey
Faceplate Depth
5mm
Fixing Standard
BS Standard
Width
86.5mm
Length
86.5mm
Country of Origin
China
Product details
Control Switches
ASTA approved
Standards
BS3676