RS PRO Grey Nylon 66 Cable Gland Locknut, M12 Thread, IP68

Technical Document
Specifications
Brand
RS ProMaterial
Nylon 66
Thread Size
M12
Colour
Grey
IP Rating
IP68
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Features and Benefits
- Cable gland locknut
- Various thread size available
- IP68-rated as water-resistant
- Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance
- Meets the UL 94V-2 standard for flammability
- RoHS (Restriction of Hazardous Substances) compliant
Applications
- Machine and equipment manufacturing
- Automation technology and photovoltaic technology
Standards
UL
AED 34.30
AED 34.30 1 Bag of 50 (ex VAT)
AED 36.01
AED 36.01 1 Bag of 50 (inc. VAT)
1
AED 34.30
AED 34.30 1 Bag of 50 (ex VAT)
AED 36.01
AED 36.01 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Nylon 66
Thread Size
M12
Colour
Grey
IP Rating
IP68
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Features and Benefits
- Cable gland locknut
- Various thread size available
- IP68-rated as water-resistant
- Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance
- Meets the UL 94V-2 standard for flammability
- RoHS (Restriction of Hazardous Substances) compliant
Applications
- Machine and equipment manufacturing
- Automation technology and photovoltaic technology
Standards
UL