RS PRO Grey Nylon cable clamp, 10mm Max. Bundle

RS Stock No.: 269-1892Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

30mm

Width

24.5 mm

Dimensions [L x W x D]

30 x 24.5mm

Dimensions [L x W (x D)]

30 x 24.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Cable Clips

RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.
Options available:

817-8962 - 12 to 14 mm Bundle Diameter
817-8971 - 16 to 18 mm Bundle Diameter
817-8974 - 6 to 7 mm Bundle Diameter
817-8978 - 9 to 10 mm Bundle Diameter

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Nylon 66 UL 94V-2 Material
Grey colour
Ideal for securing wire bundles
Quick and easy to use
Various sizes available

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.

Standards

UL 94V-2

Stock information temporarily unavailable.

AED 389.18

AED 389.18 1 Bag of 100 (ex VAT)

AED 408.64

AED 408.64 1 Bag of 100 (inc. VAT)

RS PRO Grey Nylon cable clamp, 10mm Max. Bundle

AED 389.18

AED 389.18 1 Bag of 100 (ex VAT)

AED 408.64

AED 408.64 1 Bag of 100 (inc. VAT)

RS PRO Grey Nylon cable clamp, 10mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 7AED 389.18
8 - 11AED 370.07
12 - 24AED 358.00
25+AED 353.54

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

10mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

30mm

Width

24.5 mm

Dimensions [L x W x D]

30 x 24.5mm

Dimensions [L x W (x D)]

30 x 24.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Cable Clips

RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.
Options available:

817-8962 - 12 to 14 mm Bundle Diameter
817-8971 - 16 to 18 mm Bundle Diameter
817-8974 - 6 to 7 mm Bundle Diameter
817-8978 - 9 to 10 mm Bundle Diameter

Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Nylon 66 UL 94V-2 Material
Grey colour
Ideal for securing wire bundles
Quick and easy to use
Various sizes available

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.

Standards

UL 94V-2