Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30mm
Width
24.5 mm
Dimensions [L x W x D]
30 x 24.5mm
Dimensions [L x W (x D)]
30 x 24.5mm
Distrelec Product Id
30426103
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cable Clips
RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.
Options available:
817-8962 - 12 to 14 mm Bundle Diameter
817-8971 - 16 to 18 mm Bundle Diameter
817-8974 - 6 to 7 mm Bundle Diameter
817-8978 - 9 to 10 mm Bundle Diameter
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 UL 94V-2 Material
Grey colour
Ideal for securing wire bundles
Quick and easy to use
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
Standards
UL 94V-2
AED 195.56
AED 195.56 1 Bag of 50 (ex VAT)
AED 205.34
AED 205.34 1 Bag of 50 (inc. VAT)
1
AED 195.56
AED 195.56 1 Bag of 50 (ex VAT)
AED 205.34
AED 205.34 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 195.56 |
15 - 24 | AED 186.01 |
25 - 49 | AED 182.07 |
50+ | AED 180.86 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30mm
Width
24.5 mm
Dimensions [L x W x D]
30 x 24.5mm
Dimensions [L x W (x D)]
30 x 24.5mm
Distrelec Product Id
30426103
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Cable Clips
RS PRO cable clips are a two-stage lock design accommodating different size cables in a single clip.
Options available:
817-8962 - 12 to 14 mm Bundle Diameter
817-8971 - 16 to 18 mm Bundle Diameter
817-8974 - 6 to 7 mm Bundle Diameter
817-8978 - 9 to 10 mm Bundle Diameter
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 UL 94V-2 Material
Grey colour
Ideal for securing wire bundles
Quick and easy to use
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.
Standards
UL 94V-2