Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

RS Stock No.: 822-9751Brand: RS PRODistrelec Article No.: 30426114
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Distrelec Product Id

30426114

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits

• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard

What kind of protection is available on these glands?

Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.

What is a cable gland?

Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?

There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators

Stock information temporarily unavailable.

AED 96.50

AED 9.65 Each (In a Pack of 10) (ex VAT)

AED 101.32

AED 10.132 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

AED 96.50

AED 9.65 Each (In a Pack of 10) (ex VAT)

AED 101.32

AED 10.132 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey Nylon Cable Gland, M25 Thread, 13mm min., 18mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 9.65AED 96.50
100 - 190AED 9.40AED 94.00
200 - 290AED 9.30AED 93.00
300+AED 9.00AED 90.00

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Distrelec Product Id

30426114

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits

• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard

What kind of protection is available on these glands?

Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.

What is a cable gland?

Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?

There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators