Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

RS Stock No.: 210-1349Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 24.62

AED 24.62 1 Bag of 5 (ex VAT)

AED 25.85

AED 25.85 1 Bag of 5 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68

AED 24.62

AED 24.62 1 Bag of 5 (ex VAT)

AED 25.85

AED 25.85 1 Bag of 5 (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in