RS PRO Grey Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China
AED 135.24
AED 135.24 1 Bag of 25 (ex VAT)
AED 142.00
AED 142.00 1 Bag of 25 (inc. VAT)
1
AED 135.24
AED 135.24 1 Bag of 25 (ex VAT)
AED 142.00
AED 142.00 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China