RS PRO Grey PET Enclosure, IP66, Grey Lid, 255 x 250 x 120mm

RS Stock No.: 918-8825Brand: RS PRODistrelec Article No.: 30405987
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

255 mm

External Height

120 mm

External Width

250 mm

External Dimensions

255 x 250 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Distrelec Product Id

30405987

Country of Origin

India

Stock information temporarily unavailable.

AED 727.60

AED 727.60 Each (ex VAT)

AED 763.98

AED 763.98 Each (inc. VAT)

RS PRO Grey PET Enclosure, IP66, Grey Lid, 255 x 250 x 120mm

AED 727.60

AED 727.60 Each (ex VAT)

AED 763.98

AED 763.98 Each (inc. VAT)

RS PRO Grey PET Enclosure, IP66, Grey Lid, 255 x 250 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

PET

External Length

255 mm

External Height

120 mm

External Width

250 mm

External Dimensions

255 x 250 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Silicone

Distrelec Product Id

30405987

Country of Origin

India