Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22mm Diameter

RS Stock No.: 282-5506Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Material

Plastic

Country of Origin

Italy

Stock information temporarily unavailable.

AED 191.52

AED 191.52 Each (ex VAT)

AED 201.10

AED 201.10 Each (inc. VAT)

RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22mm Diameter

AED 191.52

AED 191.52 Each (ex VAT)

AED 201.10

AED 201.10 Each (inc. VAT)

RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Number of Cutouts

5

Enclosure Colour

Grey

Enclosure Material

Plastic

Country of Origin

Italy