RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22.5mm Diameter

RS Stock No.: 182-8658Brand: RS PRODistrelec Article No.: 30417051
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

70mm

Width

250mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

70 x 250 x 80mm

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30417051

Country of Origin

China

Stock information temporarily unavailable.

AED 57.75

AED 57.75 Each (ex VAT)

AED 60.64

AED 60.64 Each (inc. VAT)

RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22.5mm Diameter

AED 57.75

AED 57.75 Each (ex VAT)

AED 60.64

AED 60.64 Each (inc. VAT)

RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

70mm

Width

250mm

Depth

80mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Dimensions

70 x 250 x 80mm

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30417051

Country of Origin

China