RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm
RS Stock No.: 197-2006Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
110 mm
External Height
65 mm
External Width
110 mm
External Dimensions
110 x 110 x 65mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Gasket Material
Polyurethane
Country of Origin
Finland
Stock information temporarily unavailable.
AED 93.76
AED 93.76 Each (ex VAT)
AED 98.45
AED 98.45 Each (inc. VAT)
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm
1
AED 93.76
AED 93.76 Each (ex VAT)
AED 98.45
AED 98.45 Each (inc. VAT)
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
110 mm
External Height
65 mm
External Width
110 mm
External Dimensions
110 x 110 x 65mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Gasket Material
Polyurethane
Country of Origin
Finland