RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 95 x 65 x 60mm

RS Stock No.: 197-2021Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

95 mm

External Height

60 mm

External Width

65 mm

External Dimensions

95 x 65 x 60mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 133.35

AED 133.35 Each (ex VAT)

AED 140.02

AED 140.02 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 95 x 65 x 60mm

AED 133.35

AED 133.35 Each (ex VAT)

AED 140.02

AED 140.02 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 95 x 65 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

95 mm

External Height

60 mm

External Width

65 mm

External Dimensions

95 x 65 x 60mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more