RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm

RS Stock No.: 197-2023Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

130 mm

External Height

65 mm

External Width

95 mm

External Dimensions

130 x 95 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

AED 126.89

AED 126.89 Each (ex VAT)

AED 133.23

AED 133.23 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm

AED 126.89

AED 126.89 Each (ex VAT)

AED 133.23

AED 133.23 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 130 x 95 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

130 mm

External Height

65 mm

External Width

95 mm

External Dimensions

130 x 95 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

Country of Origin

Finland